TE Connectivity 697233-000 Terminals Ring Unshrouded Yellow 10-12AWG Crimp

MPN
697233-000
Order Code
15-2257
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 27/10/2026

TE Connectivity 697233-000 is an unshrouded yellow ring terminal designed for 10-12 AWG wire gauges.

It utilizes a crimp connection method for secure attachment.

This terminal is commonly used in automotive and industrial applications for efficient electrical connectivity.

Its durable construction ensures reliable performance in various environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Contact Material Copper Alloy, Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.255inch
Insulation Material Nylon
Length 39.9796mm
Material Copper
Maximimum Wire Gauge (AWG) 12
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -67 – 257
Package Quantity 500
Packaging Bulk
Packaging Method Package
Packaging Quantity 500
Plating Tin
Product Length 1.574
Product Type Ring Terminal
Product Weight .062
Radiation Hardening No
Sealable No
Series Dura-Seal, Raychem
Stud Diameter 0.208inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.039inch
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot