TE Connectivity 696711-1 Terminals STRATOTHERM 1/0 3/8 NIPL 45

MPN
696711-1
Order Code
15-2563
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 250 in stock

The TE Connectivity 696711-1 is a Stratotherm terminal designed for high-temperature applications.

It features a 1/0 gauge and a 3/8 inch hole size, providing robust conductivity.

This terminal is ideal for aerospace and industrial environments requiring reliable performance under extreme conditions.

Made from nickel-plated copper, it ensures durability and resistance to corrosion.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 55mm
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.604inch
Material Copper
Maximimum Wire Gauge (AWG) 1/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Nickel
Product Length 1.604
Product Type Ring Terminal
Product Weight 23.034
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 0.39inch
Terminal Orientation 45 Bend
Terminal Plating Material Nickel
Termination Circular
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot