TE Connectivity 696428-1 Terminals Splice Butt PVF2 PIDG 16-14

MPN
696428-1
Order Code
15-2606
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 696428-1 is a splice terminal designed for electrical connections.

It features a butt splice design and is rated for 16-14 AWG wire sizes.

The durable PVF2 construction ensures reliable performance and connectivity.

This product is commonly used in automotive and industrial applications where secure and efficient splicing is needed.


Type Splices
Max Wire Size 2050 – 5180
Insulation Fully Insulated
Colour Blue
Barrel Type Closed
Compatible Insulation Diameter Range .15
Contact Base Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Insulated Wire Support Yes
Insulation Diameter 0.15inch
Insulation Material Nylon
Lead Free Not Applicable
Length 32.13mm
Material Copper
Number of Wire Entries 2
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.265
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot