TE Connectivity 680332-000 D-609-12 Terminal Shrink Crimp Sealed

MPN
680332-000
Order Code
15-8611
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity 680332-000 terminal is a shrink crimp sealed component designed for secure electrical connections.

It provides excellent protection against moisture and environmental factors.

This part is typically used in automotive and aerospace applications for enhanced durability.

The terminal ensures a reliable and long-lasting connection for wiring systems.


Type Splices
Max Wire Size 300 – 1510
Insulation Not Insulated
Colour Red
Barrel Type Closed
Body Material Copper Alloy
Body Plating Nickel
Contact Base Material Copper Alloy
Government Qualified No
Length 0.28inch
Number of Wire Entries 2
Operating Temperature Range -85 – 347
Package/Case 300
Packaging Bulk
Packaging Method Bag/Box
Product Length .28
Radiation Hardening No
Sealable No (Without)
Series MiniSeal
Termination Crimp
Wire Gauge (Max) 1510AWG
Wire Gauge (Min) 300AWG

Reviews

Be the first to submit a review

Trustpilot