TE Connectivity 680328-000 Terminals NI-BUTT SPLICE 18-12 YEL

MPN
680328-000
Order Code
14-5483
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,800 in stock

TE Connectivity's 680328-000 is a ni-butt splice terminal designed for connecting electrical wires.

It accommodates wire sizes ranging from 18 to 12 AWG.

The splice is colour-coded yellow for easy identification.

It is typically used in automotive, marine, and industrial applications for secure wire connections.


Type Splices
Wire Gauge 12AWG
Colour Yellow
Barrel Type Closed
Body Material Copper Alloy
Body Plating Tin
Contact Base Material Copper Alloy
Government Qualified No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 0.575inch
Number of Wire Entries 2
Operating Temperature Range -67 – 302
Packaging Bulk
Packaging Method Bag/Box
Product Length .585
Radiation Hardening No
Sealable No (Without)
Series MiniSeal
Termination Crimp
Wire Size 2426 – 5874

Reviews

Be the first to submit a review

Trustpilot