TE Connectivity 677496-000 STD06Y-7 Pre-Printed Marker 2.60-3.50 Mm

Image Representative of Range

TE Connectivity 677496-000 STD06Y-7 Pre-Printed Marker 2.60-3.50 Mm

MPN
677496-000
EAN-13
2050003342407
Order Code
07-4840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TE Connectivity's STD06Y-7 is a pre-printed cable marker designed for labelling cables with an outside diameter range of 2.60 to 3.50 mm. These markers are ideal for industrial labelling and identification in environments where precise and durable markings are required. Common applications include cable processing and electrical installations.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 7
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot