TE Connectivity 675477-000 Heat Shrink Cable Boots End Caps Flexible Durable

MPN
675477-000
Order Code
15-3229
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £34.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 29/10/2026

TE Connectivity's product, with the part number 675477-000, is a durable and flexible heat shrink cable boot.

It provides excellent protection and insulation for cable ends, especially in harsh environments.

The end caps are typically used in electrical, marine, and industrial applications where reliable sealing and strain relief are required.

This product ensures safety and extends the lifespan of cable systems by preventing moisture ingress.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot