TE Connectivity 66740-6 CPC Bullet Connector Single Contact Socket

MPN
66740-6
EAN-13
2050003038997
Order Code
07-4837
Country of Origin
USA
View Full Product Range (20)

Discontinued


TE Connectivity 66740-6 is a female unshrouded pin and socket connector with 16 pins.

It features a durable design for reliable electrical connections.

The connector is suitable for various electronic applications, including computer and communication equipment.

Its compact size allows for efficient use in space-constrained environments.


Type Socket
Number of Contacts 1
Gender Female
Number of Rows N/A
Circuit Application Power
Compatible Insulation Diameter Range .135 – .16
Connection Crimp
Connection Angle 180°
Contact Base Material Copper
Contact Current Rating (Max) 35
Contact Gender Female
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Socket
Contact Underplating Material Copper
Current Rating 13A
Depth 5.58mm
ELV Compliant
Height 6.09mm
Insulation Diameter 4.06mm
Length 32.18mm
Mating Tab Thickness .105
Mating Tab Width .23
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute CPC Baureihe 3
Mount Cable
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 16AWG
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 16
Wire/Cable Type Discrete

Trustpilot