TE Connectivity 66740-2 is a female contact with a Type XII configuration and an unshrouded design.
It features silver plating, which ensures excellent conductivity and corrosion resistance.
This contact is typically used in power applications and can accommodate a wide range of wire sizes.
It is suitable for use in both industrial and electrical connectors.
| Type |
Connector Contacts |
| Gender |
Female |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.135 – .16 |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
35 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Silver |
| Contact Type |
Socket |
| Contact Underplating Material |
Copper |
| Current Rating |
35a |
| Depth |
5.58mm |
| ELV |
Compliant |
| Height |
6.09mm |
| Insulation Diameter |
4.06mm |
| Lead Free |
Lead Free |
| Length |
32.18mm |
| Mating Tab Thickness |
.105 |
| Mating Tab Width |
.23 |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Type XII |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
12AWG |
| Wire Insulation Support |
With |
| Wire Size |
16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In