TE Connectivity's 66602-9 is a bullet connector with a single contact designed for straightforward circuitry connections. The main features include its compatibility with CPC series round connectors, ensuring reliable performance in various electronic applications. It is typically used in automotive or industrial environments where secure and efficient electrical connections are required.
| Type |
Connector Contacts |
| Number of Contacts |
1 |
| Gender |
Male |
| Number of Rows |
N/A |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.11 – .15 |
| Contact Base Material |
Copper Nickel Alloy |
| Contact Current Rating (Max) |
25 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Precious Metal |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Metal, Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
25a |
| Depth |
4.32mm |
| Diameter |
1.57mm |
| ELV |
Compliant |
| Insulation Diameter |
3.81mm |
| Lead Free |
Not Applicable |
| Length |
26.75mm |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (AWG) |
18AWG |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
With |
| Wire Size |
18 – 14 |
| Wire/Cable Type |
Discrete |