TE Connectivity 66601-9 Standard Circular Female Unshrouded Tin Socket 18-14 AWG

MPN
66601-9
Order Code
14-5447
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.900
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 10,982 in stock

TE Connectivity's 66601-9 is a standard circular female unshrouded tin socket designed for 18-14 AWG wire sizes.

It offers reliable electrical connections, being suitable for various general-purpose applications.

This socket ensures durability and performance in both industrial and commercial environments.

It is typically used in electrical assemblies and harness systems.


Type Connector Contacts
Wire Gauge (AWG) 18-14
Contact Finish Tin
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .11 – .15
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 50
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 4.32mm
Gender Female
Insulation Diameter 3.81mm
Length 20.96mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot