The TE Connectivity 66601-2 bullet connector single contact socket is a single-pin connector part of the CPC series of round connectors. It is manufactured by TE Connectivity, formerly known as Tyco Electronics. This connector is typically used in applications requiring reliable electrical connections, often serving in automotive and industrial environments.
| Type |
Connector Contacts |
| Number of Contacts |
1 |
| Gender |
Female |
| Number of Rows |
N/A |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.11 – .15 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Current Rating |
13a |
| Depth |
4.32mm |
| ELV |
Compliant |
| Height |
4.32mm |
| Insulation Diameter |
3.81mm |
| Length |
27.13mm |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of pins |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate III+ |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (AWG) |
18AWG |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Insulation Support |
With |
| Wire Size |
18 – 14 |
| Wire/Cable Type |
Discrete |