The TE Connectivity 66592-1 is a Type VI socket female unshrouded connector.
It features a robust and reliable contact design for secure electrical connections.
This connector is typically used in industrial and telecommunications applications.
Its versatile design accommodates various wire sizes and configurations.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.05 – .11 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
1.8 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Semi-Bright |
| Contact Mating Area Plating Material Thickness |
40 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
13a |
| Gender |
Female |
| Insulation Diameter |
2.79mm |
| Lead Free |
Lead Free |
| Length |
21.06mm |
| Mount |
Cable |
| Number of Ports |
1 |
| Number of Positions |
1 |
| Operating Temperature Range |
-67 – 194 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1500 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1500 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate VI |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
With |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In