TE Connectivity 66569-3 D-Sub Contacts Female Solder Socket Unshrouded 18AWG

MPN
66569-3
Order Code
14-2417
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 40,895 in stock

TE Connectivity 66569-3 is a female solder socket designed for unshrouded D-sub connectors.

It is suitable for use with 18AWG wire, offering reliable electrical connections.

The contact is typically used in data communications and industrial equipment applications.

Its robust design ensures durability and consistent performance.


Type Connector Contacts
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3.1
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Type Socket
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Operating Temperature Range -67 – 221
Packaging Method Loose Piece
Packaging Quantity 10000
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Solder
Termination Post & Tail Length .37
Wire Insulation Support Without
Wire Size 18

Reviews

Be the first to submit a review

Trustpilot