TE Connectivity 66566-7 CPC Bullet Connector Single Pin Round Series

Image Representative of Range

TE Connectivity 66566-7 CPC Bullet Connector Single Pin Round Series

MPN
66566-7
EAN-13
2050003071253
Order Code
07-4832
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.733
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TE Connectivity's 66566-7 is a standard male pin contact designed for circular connectors, offering reliable performance.

The pin contact is suitable for wire sizes 24-20 and features a bright tin finish for enhanced corrosion resistance.

Additionally, the contact provides excellent electrical conductivity and durability for robust applications.

It is commonly used in automotive, industrial, and communication equipment for secure and efficient connections.


Type Connector Contacts
Number of Contacts 1
Gender Male
Number of Rows N/A
Circuit Application Power & Signal
Compatible Insulation Diameter Range .06 – .12
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Bright, Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 4.06mm
ELV Compliant
Insulation Diameter 3.05mm
Length 27.56mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot