TE Connectivity's 66566-4 bullet connector is a single-contact pin designed for reliable electrical connections, featured in the CPC series of round connectors. This durable component is ideal for automotive and industrial applications where secure and efficient electrical connectivity is essential. It is designed with high-quality materials to ensure longevity and performance in various environmental conditions.
| Type |
Connector Contacts |
| Number of Contacts |
1 |
| Gender |
Male |
| Number of Rows |
N/A |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.06 – .12 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Precious Metal |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Nickel, Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
13a |
| Depth |
4.06mm |
| ELV |
Compliant |
| Height |
1.98mm |
| Insulation Diameter |
3.05mm |
| Length |
24.56mm |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of pins |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (AWG) |
20AWG |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
| Wire/Cable Type |
Discrete |