TE Connectivity 66400-4 are unshrouded male pin contacts designed for use with wire gauges between 24-20 AWG.
These contacts ensure a reliable electrical connection suitable for general-purpose use.
The 66400-4 is typically applied in telecommunications and data communication equipment.
They are known for their durability and good conductivity performance.
| Type |
Connector Contacts |
| Wire Gauge (AWG) |
24-20 |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.39 |
| Contact Mating Area Plating Material |
Precious Metal |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
13a |
| Depth |
3.68mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
3.68mm |
| Insulation Diameter |
0.1inch |
| Length |
27.56mm |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable, Panel |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
20AWG |
| Wire/Cable Type |
Discrete |