TE Connectivity 66400-3 CPC Bullet Connector Single Contact Pin 1 Pin

Image Representative of Range

TE Connectivity 66400-3 CPC Bullet Connector Single Contact Pin 1 Pin

MPN
66400-3
EAN-13
2050003074179
Order Code
07-4826
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TE Connectivity manufactures the 66400-3 bullet connector, a single-contact pin used in the CPC series of round connectors. This connector is primarily used for reliable electrical connections in automotive and industrial applications. Key features include its robust design for secure attachment and efficient current flow in single-pin configurations.
Type Connector Contacts
Number of Contacts 1
Gender Male
Number of Rows N/A
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
ELV Compliant
Height 3.68mm
Insulation Diameter 0.1inch
Length 27.56mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable, Panel
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot