TE Connectivity 66261-4 CPC Bullet Connector Single Contact Pin

MPN
66261-4
EAN-13
2050003038935
Order Code
07-4820
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TE Connectivity 66261-4 is an unshrouded connector accessory designed for applications with a minimum cable diameter of 0.135 inches.

It features robust construction suitable for various electrical connections.

This product is typically used in automotive and industrial applications.

Its reliable performance ensures secure and efficient connectivity.


Type Pin
Number of Contacts 1
Number of Rows N/A
Circuit Application Power
Compatible Insulation Diameter Range .135 – .16
Connection Crimp
Connection Angle 180°
Contact Base Material Copper
Contact Current Rating (Max) 35
Contact Gender MALE
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Thickness 100
Contact Type Tab
Contact Underplating Material Copper
Current Rating 35A
Mating Tab Thickness .105
Mating Tab Width .23
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute CPC Baureihe 3
Mounting Style STRAIGHT
Nominal Voltage 100V AC
Operating Temperature Range -40 – 185
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Series CPC
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 12 - 16
Wire Insulation Support With
Wire Size 16

Reviews

Be the first to submit a review

Trustpilot