TE Connectivity 66261-2 CPC Bullet Connector Single Contact Pin

MPN
66261-2
EAN-13
2050003038911
Order Code
07-4819
Country of Origin
USA
View Full Product Range (20)

Discontinued


The TE Connectivity 66261-2 bullet connector is a single contact pin designed for the CPC series of round connectors. It features a robust design suitable for various electrical applications, offering reliable connectivity in automotive, industrial, and telecommunications sectors. This connector does not have specific voltage or current ratings as it is just the contact pin used as part of a connector assembly.
Type Pin
Number of Contacts 1
Gender Male
Number of Rows N/A
Circuit Application Power
Compatible Insulation Diameter Range .135 – .16
Connection Crimp
Connection Angle 180°
Contact Base Material Copper
Contact Current Rating 35a
Contact Current Rating (Max) 35
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Tab
Contact Underplating Material Copper
Current Rating 35A
Depth 5.58mm
ELV Compliant
Height 6.09mm
Insulation Diameter 4.06mm
Length 31.62mm
Mating Tab Thickness .105
Mating Tab Width .23
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute CPC Baureihe 3
Mount Cable
Nominal Voltage 150V AC
Operating Temperature Range -40 – 185
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 16AWG
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 16
Wire/Cable Type Discrete

Trustpilot