TE Connectivity 66183-1 CPC Bullet Connector 1-Pin Socket

Image Representative of Range

TE Connectivity 66183-1 CPC Bullet Connector 1-Pin Socket

MPN
66183-1
EAN-13
2050003075565
Order Code
07-4815
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TE Connectivity manufactures the 66183-1 bullet connector single contact socket, featuring a single pin and designed for use in CPC series round connectors. This connector is ideal for secure electrical connections in automotive and industrial applications, ensuring reliable performance in demanding environments. Its durable construction makes it suitable for a variety of electrical and electronic systems, providing a robust solution for power or signal transmission needs.
Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 2.92mm
ELV Compliant
Gender Female
Height 2.67mm
Length 20.96mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Package/Case 062
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Multimate III+
Termination Solder
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 26 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot