TE Connectivity 66105-4 CPC Bullet Connector Socket 1 pc

Image Representative of Range

TE Connectivity 66105-4 CPC Bullet Connector Socket 1 pc

MPN
66105-4
EAN-13
2050005528205
Order Code
07-4811
Country of Origin
USA
View Full Product Range (13)

Discontinued


TE Connectivity 66105-4 is a circular contact female socket.

It features gold plating for enhanced conductivity and corrosion resistance.

This unshrouded socket is typically used in industrial and commercial applications.

It ensures reliable electrical connections in harsh environments.


Type Bullet connector
AWG 24 - 20
Barrel Type Open
Cable Diameter 1.02mm
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Connection Crimp
Connection Angle 180°
Connector Type Socket
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass gold plated
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact size 16
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Cross Section 0.20mm²
Current Rating 13a
Depth 2.92mm
ELV Compliant
For Use With/ Related Products CPC
Gender Female
Insulation Diameter 2.03mm
Max Current Rating 13a
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Thickness 760nm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Trustpilot