TE Connectivity 66103-4 Circular Contact Pin Male Unshrouded Standard

MPN
66103-4
Order Code
14-5450
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 14,614 in stock

The TE Connectivity 66103-4 is a circular contact pin designed for male connections in unshrouded standard applications.

This pin features gold plating for improved conductivity and corrosion resistance.

It is typically used in electronic or electrical devices requiring reliable connections.

The robust design is suitable for general-purpose interconnect applications.


Type Connector Contacts
Contact Finish Tin
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .04 – .08
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .39
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.92mm
Diameter 1.57mm
ELV Compliant
Gender Male
Insulation Diameter 2.03mm
Length 27.48mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Cable
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250V
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot