TE Connectivity 6609941-5 Power Connector Male Blades Unshrouded

Order Code:

14-0533

Brand: TE Connectivity MPN: 6609941-5
Qty Unit Price (Ex VAT)
10+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
153 in stock, despatched in 5 working days

TE Connectivity's 6609941-5 is a power connector featuring male blades that are unshrouded.

This component is designed for reliable electrical connections in various power applications.

It is typically used in industrial or commercial environments for interfaces requiring robust power connections.

The product ensures secure connectivity and durability, suitable for demanding circuit needs.


Type Multi-Function Inlet Filters
Current Rating 3a
ELV Compliant
Gender Male
Lead Free Lead Free
Leakage Current 2uA
Max Operating Temperature 40°C
Min Operating Temperature -10°C
Mount Panel, Snap in
Number of Poles 3
Package/Case Module
RoHS Compliant Yes
Voltage Rating (AC) 250v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot