TE Connectivity 66099-4 CPC Bullet Connector 1 Pin Round Series

Image Representative of Range

TE Connectivity 66099-4 CPC Bullet Connector 1 Pin Round Series

MPN
66099-4
EAN-13
2050003073615
Order Code
07-4805
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.25
100+ £1.13
250+ £1.05
500+ £1.01
1000+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The TE Connectivity 66099-4 is a standard circular male contact gold pin specifically designed for 18-16 AWG wire sizes.

This part is known for its durability and reliable conduction due to its gold-plated surface.

Typically used in electronic and electrical applications, it ensures secure connections in demanding environments.

Its precision engineering makes it suitable for both commercial and industrial uses.


Type Connector Contacts
Wire Gauge (AWG) 18-16
Contact Finish Gold plated
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .39
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Male
Insulation Diameter 0.1inch
Length 7.25mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Panel, Cable
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot