TE Connectivity 6609107-5 AC Power Module 3A Dual Fuse Snap-In Mount

MPN
6609107-5
Order Code
14-0532
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
80+ £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 34 in stock

The TE Connectivity 6609107-5 is an AC power module featuring a dual fuse design for enhanced safety.

It is a snap-in mount for easy installation, supporting a 3A current rating.

This power module is ideal for applications requiring reliable electrical power connectivity.

Common uses include domestic appliances and electronic equipment.


Type Multi-Function Inlet Filters
Current Rating 3a
Mounting Type Chassis
Switch Yes
Application(s) AC
Current 3a
Gender Male
Leakage Current 2uA
Max Current Rating 3a
Max Voltage Rating (AC) 230v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
RoHS Compliant Yes
Series P, Corcom
Termination Solder

Reviews

Be the first to submit a review

Trustpilot