The TE Connectivity 6609035-9 is an EMI/RFI power line filter designed to suppress interference.
It features a compact design with efficient filtering capabilities.
Typical applications include electrical and industrial equipment, ensuring smooth operation by minimising noise.
The product is known for its reliability in challenging environments.
| Type |
Single Phase Filters |
| Approvals |
UL |
| Current |
10a |
| Current Rating |
10a |
| Depth |
57.2mm |
| ELV |
Compliant |
| Inductance |
7.13mH |
| Leakage Current |
210uA |
| Max Current Rating |
10a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
40°C |
| Minimum Operating Temperature |
-10°C |
| Mount |
Chassis Mount, Flanges |
| Operating Frequency |
50|60 Hz |
| Operating Temperature Range |
-10 – 40 |
| Package Quantity |
8 |
| Packaging |
Bulk |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
SK |
| Termination |
Stud |
| Voltage Rating (AC) |
250v |