TE Connectivity 650098-000 D-436-75 Terminal Insulated Heat Shrink

MPN
650098-000
Order Code
14-5482
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 650098-000 D-436-75 terminal is characterised by its insulated heat shrink feature.

It offers reliable strain relief and electrical insulation for wire connections.

This terminal is typically used in automotive and aerospace applications.

The part is designed to enhance durability and operational efficiency.


Type Splices
Length 1.15
Colour Transparent
Barrel Type Closed
Color Blue
Contact Base Material Copper Alloy
Government Qualified No
Insulation Insulated
Insulation Diameter 0.101inch
Insulation Material Polyvinylidene
Insulation Option Fully Insulated
Operating Temperature Range -67 – 302
Package Quantity 500
Packaging Bulk
Packaging Method Bag/Box
Sealable Yes
Series Raychem
Termination Crimp
Wire Gauge (Max) 2680AWG
Wire Gauge (Min) 779AWG
Wire Size 1216 – 2426

Reviews

Be the first to submit a review

Trustpilot