TE Connectivity 6473423-1 Super Seal Tube 26POS Cap ASSY H AU 1 pc

MPN
6473423-1
EAN-13
2050007188025
Order Code
07-4796
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Package Quantity:

    16 357
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The TE Connectivity 6473423-1 is a Super Seal connector with a female shrouded design and a 26-position cap.

It features gold (AU) plating for enhanced conductivity and durability.

This connector is typically used in automotive and industrial applications where reliable and secure connections are crucial.

Its robust construction makes it suitable for environments requiring resistance to vibration and moisture.


Type TE AMP ICT Superseal Connectors
Number of Contacts 26
Gender Female
Number of Rows 4
Contact Finish - Mating GOLD
Contact Material Brass
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Insulation Material Polyester
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP ICT Superseal Connectors
Package Quantity 16
Packaging Rail/Tube
Packaging Type Tube
Series Superseal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot