TE Connectivity 6473418-1 SUPER SEAL Tube 26POS Cap Assy V AU

MPN
6473418-1
EAN-13
2050007188018
Order Code
07-4795
Country of Origin
Japan
  • Quickly find another product in this range by Package Quantity:

    16 357
View Full Product Range (2)

Discontinued


TE Connectivity manufactures the 6473418-1 ICT Superseal Connector, known for its reliable sealing and durability. This connector offers strong resistance to water and dust, making it suitable for harsh environmental conditions. It is typically used in automotive and industrial applications where secure connections are critical.
Type TE AMP ICT Superseal Connectors
Number of Contacts 26
Gender Female
Number of Rows 4
Colour Black
Connector System Wire-to-Device
Contact Finish - Mating GOLD
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Depth 36.5mm
ELV Compliant
Flammability Rating UL94 V-0
Height 27.9mm
Insulation Material Polyester
Length 36.5mm
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP ICT Superseal Connectors
Mount Through Hole
Number of Signal Positions 26
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 357
Packaging Rail/Tube
Packaging Type Tube
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
Pitch 0.118inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Shielding Unshielded
Termination Solder
Voltage Rating 250v
Width 39mm

Trustpilot