TE Connectivity 643030-3 Pin & Socket Connectors 5P Female Unshrouded Colour

MPN
643030-3
Order Code
14-4913
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 643030-3 is a pin socket connector with five positions.

It is a female, unshrouded connector designed for oscale applications.

Main attributes include its compact size and reliable connectivity.

This connector is typically used in telecommunications and data communication equipment.


Type Connector Caps & Covers
Number of Ways 5
Strain Relief Not Specified
Approvals CSA
Color Natural
Compatible With Agency/Standards Products CSA
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Natural
Length 38.86mm
Material Nylon
Maximum Operating Temperature 221
Number of Positions 5
Operating Temperature Range -4 – 221
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Natural
Primary Product Material Nylon
Radiation Hardening No
RoHS Compliant Yes
Series Universal MATE-N-LOK II

Reviews

Be the first to submit a review

Trustpilot