TE Connectivity 641256-1 Fastin-Faston Blade Tab 250 18-14AWG BR LP

MPN
641256-1
EAN-13
2050007206965
Order Code
07-4783
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.320
500+ £0.274
2500+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 18,065 availableBack-order availability date - 14/10/2026

TE Connectivity manufactures the 641256-1 crimp connector, known as the FASTIN-FASTON blade terminal. It features a 6.3 mm blade size and is designed for secure and reliable electrical connections in various applications. Typically used in automotive and industrial environments, this terminal ensures efficient current transmission in wiring systems.
Insulation Insulated
Colour Yellow
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .142
Contact Base Material Brass
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 3.61mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.015inch
Material Brass
Mating Tab Width .25
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Packaging Type Bag
Plating Unplated
Product Length 1.015
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Tab
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot