TE Connectivity 640931-1 PIDG Blade Receptacle 2.8mm Width Blue Insulated

MPN
640931-1
EAN-13
2050002833555
Order Code
07-4782
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.494
500+ £0.473
2500+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The TE Connectivity 640931-1 is a blade receptacle connector measuring 2.8 mm in width and 0.8 mm in thickness. It is partially insulated and suitable for secure electrical connections in various automotive and industrial applications. The connector is typically utilised for quick and reliable crimp connections in low voltage and low current systems.
Insulation PA 6.6
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Female
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .17
Compatible With Agency/Standards Products RU (UL Component Program)
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section range 1.04 - 2.602mm²
Insulated Wire Support Yes
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Partially insulated
Length 20.356mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .11
max. cross section 2.602mm²
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Misc Attribute PIDG-FASTON
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston, PIDG
Size 2.8 x 0.8 mm
Support sleeve Yes
Temperature Range
105°C
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Voltage Rating 300v
Width 4.06mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Gauge -14AWG

Reviews

Be the first to submit a review

Trustpilot