TE Connectivity 640919-1 PIDG Terminal Female Unshrouded 16-14 AWG Blue

MPN
640919-1
Order Code
15-2267
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 150 in stock

TE Connectivity 640919-1 is a PIDG terminal designed for wires sized 16-14 AWG.

The terminal features a female unshrouded connector in a striking blue colour.

It ensures secure and reliable electrical connections and is commonly used in automotive and industrial applications.

This component is valued for its durability and ease of installation.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .17
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass, Tin
Contact Plating Tin
Crimp Type Compression Crimp
Depth 5.84mm
Insulated Wire Support Yes
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 20.356mm
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston, PIDG
Size 0.02inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot