TE Connectivity 640919-1 Blade Receptacle 4.8mm 0.5mm Blue 180°

MPN
640919-1
EAN-13
2050002829473
Order Code
07-4781
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.504
500+ £0.491
2500+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

TE Connectivity 640919-1 is a PIDG terminal designed for wires sized 16-14 AWG.

The terminal features a female unshrouded connector in a striking blue colour.

It ensures secure and reliable electrical connections and is commonly used in automotive and industrial applications.

This component is valued for its durability and ease of installation.


Insulation PA 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .17
Compatible With Agency/Standards Products RU (UL Component Program)
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section range 1.04 - 2.602mm²
Depth 5.84mm
Insulated Wire Support Yes
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Partially insulated
Length 20.356mm
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
max. cross section 2.602mm²
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Misc Attribute PIDG-FASTON
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston, PIDG
Size 4.8 x 0.5 mm
Support sleeve Yes
Temperature Range
105°C
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot