TE Connectivity 640917-1 PIDG Terminal Female Unshrouded 22-18 AWG Red

MPN
640917-1
Order Code
15-2451
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 640917-1 PIDG terminal is an unshrouded female terminal designed for 22-18 AWG wires and features a red colour for quick identification.

It provides a reliable and secure connection to wire conductors.

The terminal is commonly used in automotive and industrial applications where robust and durable wire terminations are required.

The PIDG design ensures uniform insulation thickness and enhances strain relief.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.75mm
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .135
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass, Tin
Contact Plating Tin
Crimp Type Compression Crimp
Depth 5.84mm
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.43mm
Insulation Material Nylon
Length 20.356mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Maximimum Wire Gauge (AWG) 18
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Product Type Quick Disconnects
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston, PIDG
Size 0.02inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Voltage Rating (AC) 300v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot