TE Connectivity 640915-1 PIDG Blade Receptacle 5.21mm Tin-Plated Blue

MPN
640915-1
EAN-13
2050002829336
Order Code
07-4780
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.359
500+ £0.315
2500+ £0.302
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

The TE Connectivity 640915-1 is a partially insulated blade receptacle connector, designed with a width of 5.21 mm and a thickness of 0.8 mm. It is typically used in electrical applications requiring a reliable crimp connection, such as automotive and industrial wiring systems. The connector ensures secure mating and is noted for its blue insulation for easy identification.
Insulation PA 6.6
Colour Blue
Tab Thickness 0.8mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .17
Compatible With Agency/Standards Products RU (UL Component Program)
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 5.21mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section range 1.205 - 2mm²
Depth 6.35mm
Insulated Wire Support Yes
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Partially insulated
Length 20.356mm
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .205
max. cross section 2mm²
Maximum Wire Size AWG 14
Min. cross section 1.205mm²
Misc Attribute PIDG-FASTON
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Size 5.21 x 0.8 mm
Support sleeve Yes
Temperature Range
105°C
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot