TE Connectivity 640911-1 PIDG Terminal Female 22-18AWG Unshrouded Red

MPN
640911-1
Order Code
15-2514
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 32 in stock

The TE Connectivity 640911-1 is an unshrouded red PIDG terminal designed for use with 22-18 AWG wires.

It features a crimp connection, offering reliable electrical performance and easy installation.

This terminal is typically used in industrial and automotive applications for secure wire connections.

It is known for its durability and resistance to vibration and mechanical stress.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.75mm
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .135
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass, Tin
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 3.43mm
Insulation Material Nylon
Length 20.356mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .205
Maximimum Wire Gauge (AWG) 18
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Product Type Quick Disconnects
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Size 0.032inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Voltage Rating 300v
Width 6.35mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire/Cable Gauge -18AWG

Reviews

Be the first to submit a review

Trustpilot