TE Connectivity 640909-1 Blade Receptacle 5.21mm Width Red Insulated

MPN
640909-1
EAN-13
2050002829374
Order Code
07-4779
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.473
500+ £0.470
2500+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,260 in stock

TE Connectivity offers the 640909-1 blade receptacle, featuring a 5.21 mm width and 0.5 mm thickness. This partially insulated, red crimp connector is suitable for 180° applications. Typically used in automotive and industrial settings, it provides reliable and secure electrical connections.
Insulation PA 6.6
Colour Red
Tab Thickness 0.5mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .135
Compatible With Agency/Standards Products RU (UL Component Program)
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 5.21mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section range 0.30 - 0.90mm²
Depth 6.35mm
Insulated Wire Support Yes
Insulation Diameter 3.43mm
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Partially insulated
Length 20.356mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .205
max. cross section 0.90mm²
Maximum Wire Size AWG 18
Min. cross section 0.30mm²
Misc Attribute PIDG-FASTON
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Faston, PIDG
Size 5.21 x 0.5 mm
Support sleeve Yes
Temperature Range
105°C
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Voltage Rating 300v
Width 6.35mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 509 – 1900
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot