TE Connectivity 640907-2 PIDG Female FASTON 12-10 Unshrouded Connector

MPN
640907-2
Order Code
15-2561
Country of Origin
USA
Qty Unit Price (Ex VAT)
2500+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 640907-2 is an unshrouded connector designed for robust and secure electrical connections.

This PIDG female faston accepts 12-10 gauge wires, ensuring reliable conductivity.

The connector is known for its durable construction and ease of use.

It is typically used in automotive and industrial applications where dependable connections are crucial.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .25
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.62mm
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.25inch
Insulation Material Nylon
Length 25.75mm
Manufacturer Series 640907
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2500
Plating Tin
Product Length 1.012
Product Terminates To Wire & Cable
Product Type Quick Disconnects
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston, PIDG
Size 0.032inch
Terminal Gender Female
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Voltage Rating 300v
Width 7.62mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot