TE Connectivity 640907-1 Terminals PIDG Female Unshrouded 12-10AWG Yellow

MPN
640907-1
Order Code
15-2533
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 9,653 in stock

TE Connectivity's 640907-1 is a PIDG female unshrouded terminal designed for 12-10 AWG wire sizes.

The terminal features a yellow colour for easy identification and is known for its durability and reliability in electrical connections.

It is commonly used in automotive, marine, and industrial applications for secure wire terminations.

The product provides excellent insulation and strain relief, ensuring long-lasting performance in various environments.


Insulation Insulated
Colour Yellow
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .25
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Brass, Tin, Copper
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.62mm
ELV Compliant
Finish Tin
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 0.25inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 25.75mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.012
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston, PIDG
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Voltage Rating (AC) 300v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100

Reviews

Be the first to submit a review

Trustpilot