TE Connectivity 640905-1 Blade Receptacle 6.3mm Wide Blue Partially Insulated

MPN
640905-1
EAN-13
2050002829299
Order Code
07-4778
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.311
500+ £0.308
2500+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

TE Connectivity's 640905-1 is a blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. This partially insulated blue crimp connector is designed for secure electrical connections in various automotive and industrial applications. Its durable construction ensures reliable performance in environments where vibration and mechanical stress are present.
Insulation PA 6.6
Colour Blue
Tab Width 6.35mm
Tab Thickness 0.8mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .17
Compatible With Agency/Standards Products RU (UL Component Program)
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section range 1.04 - 2.602mm²
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Partially insulated
Jacket Material Polyamide
Length 0.9inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 2.602mm²
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Misc Attribute PIDG-FASTON
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .9
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series PIDG
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range
105°C
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 4.32mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot