TE Connectivity 640903-1 Blade Receptacle 6.3mm Red Insulated Tin-Plated

MPN
640903-1
EAN-13
2050002829237
Order Code
07-4777
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.477
500+ £0.470
2500+ £0.452
5000+ £0.443
10000+ £0.434
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

The TE Connectivity 640903-1 is a blade receptacle with a width of 6.3 mm and thickness of 0.8 mm, featuring a 180-degree design and partial insulation in red. It is commonly used in electrical applications for secure and reliable connections. Made by TE Connectivity, the crimp connector is ideal for various wiring setups requiring robust blade terminal receptacles.
Insulation PA 6.6
Colour Red
Tab Width 6.35mm
Tab Thickness 0.8mm
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .14
Compatible With Agency/Standards Products RU (UL Component Program)
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type Compression Crimp
Cross-section range 0.30 - 0.90mm²
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Insulation Type Partially insulated
Jacket Material Polyamide
Length 22.86mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 0.90mm²
Maximum Wire Size AWG 18
Min. cross section 0.30mm²
Misc Attribute PIDG-FASTON
Mount Free Hanging
Number of Contacts 1
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .9
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series PIDG
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range
105°C
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Blade receptacle
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 509 – 1900
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot