The TE Connectivity 640309-3 is a male unshrouded pin and socket connector designed for 12-10 AWG wiring.
It features a brass contact material and tin contact plating, providing strong conductivity and corrosion resistance.
This connector is commonly used in applications requiring reliable wire-to-wire connections, such as automotive and industrial equipment.
Its robust construction ensures durability in demanding environments.
| Type |
Connector Contacts |
| Wire Gauge (AWG) |
12-10 |
| Contact Finish |
Tin |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
4.57mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
4.6mm |
| Length |
20.6mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
10AWG |
| Wire Gauge (Min) |
12AWG |
| Wire Insulation Support |
Without |
| Wire Size |
12 – 10 |
| Wire/Cable Gauge |
10AWG |
| Wire/Cable Type |
Discrete |