TE Connectivity's 640250-4 is a power connector designed for female use with four contacts, suitable for crimping.
It is known for its secure and reliable electrical connections.
This connector is typically used in industrial and automotive applications, where robust and efficient power distribution is required.
Its durable construction is ideal for environments demanding high performance and reliability.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Current Rating |
5a |
| Contact Termination |
Crimp |
| Gender |
Receptacle |
| Approvals |
CSA |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
6.35 |
| Connector Length |
.621 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Material |
Bronze, CuSn |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Depth |
16.76mm |
| Flammability Rating |
UL94 V-0 |
| Height |
6.35mm |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Length |
0.621inch |
| Material |
Nylon |
| Mating Alignment |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable, PCB |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pitch |
0.156inch |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
SL-156 |
| Shrouded |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
7.27mm |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Size |
30 – 18 |