TE Connectivity 63971-1 Terminals Tab 6.35mm 90DEG Stud Mount Unshrouded

MPN
63971-1
Order Code
15-2662
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 63971-1 is a tab terminal with a 6.35 mm size and a 90-degree stud mount design.

It features an unshrouded construction for easy connections.

This terminal is typically used in applications requiring secure electrical connections in automotive and industrial contexts.

Its robust design ensures durability and reliability under demanding conditions.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Compatible With Agency/Standards Products CSA
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Insulation Option Uninsulated
Length 11.99mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -40 – 221
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Thickness 40
Plating Tin
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Series Faston
Shrouded No (Without)
Stud Diameter 5.16mm
Tab Length 0.312inch
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals
Width 9.52mm

Reviews

Be the first to submit a review

Trustpilot