The TE Connectivity 63952-1 faston terminal is a male tab designed for efficient electrical connections.
It features an unshrouded design with a thickness of 0.32 mm, ensuring reliable connectivity.
Made from durable materials, it is suited for a variety of automotive and industrial applications.
The terminal is known for its ease of installation and consistent performance in demanding environments.
| Insulation |
Non-Insulated |
| Colour |
Metal |
| Tab Width |
0.25inch |
| Tab Thickness |
0.032inch |
| Gender |
Male |
| Body Material |
Brass |
| Body Plating |
Tin |
| Compatible With Agency/Standards Products |
CSA |
| Contact Material |
Brass |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Plating |
Tin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Depth |
11.43mm |
| ELV |
Compliant |
| Insulation Option |
Uninsulated |
| Length |
25.4mm |
| Material |
Brass |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.25 |
| Mount |
Through Hole |
| Operating Temperature Range |
-22 – 230 |
| Package Quantity |
16000 |
| Packaging |
Strip |
| Packaging Method |
Package |
| Packaging Quantity |
8000 |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Thickness (Recommended) |
.062 |
| Product Terminates To |
Printed Circuit Board |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Faston |
| Shrouded |
No (Without) |
| Terminal Orientation |
Right Angle |
| Terminal Plating Material |
Tin |
| Termination |
Tab |
| Termination Method to PCB |
Through Hole - Solder |
| Type |
PCB Terminals |
| Wire Insulation Support |
Without |