TE Connectivity 63881-1 Terminal Magnetic Connector Female Quick 15-16 AWG

MPN
63881-1
Order Code
14-5184
Country of Origin
China
Qty Unit Price (Ex VAT)
800+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 4 months

The TE Connectivity 63881-1 is a female quick-connect terminal designed for 15-16 AWG wires.

Its robust construction ensures reliable magnetic connections in electrical systems.

This connector is typically used in automotive, industrial, and consumer electronics applications.

It offers ease of installation and secure wire termination.


Gender Female
ELV Compliant
Insulation Option Uninsulated
Lead Free Not Applicable
Length 24.18mm
Material Brass
Mating Retention Type Hole
Mating Tab Thickness .032
Mating Tab Width .25
Operating Temperature Range -85 – 302
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Tin
Product Length .95
Radiation Hardening No
RoHS Compliant Yes
Series Faston, Mag-Mate
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Magnet Wire Terminals
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 15AWG

Reviews

Be the first to submit a review

Trustpilot