The TE Connectivity 6368459-1 is a female shrouded connector with eight contacts, designed for telecom and datacom applications.
It features a compact and durable design, ensuring reliable connections.
This connector is ideal for use in network equipment, routers, and telecommunication devices.
Its shrouded construction provides protection and alignment benefits during connection.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Shielded/Shrouded |
Shrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Direction |
Up |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
16 |
| Number of Ports |
2 |
| Number of Positions |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
288 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
288 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Pitch |
2.04mm |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
3.05mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.12 |
| UL Flammability Rating |
UL 94V-0 |