TE Connectivity 63520-1 Terminal 187 Positions Female Unshrd LOC RCPT 0126 TPBR

MPN
63520-1
Order Code
15-9553
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12000+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack order, lead time 4 months

TE Connectivity 63520-1 is a terminal designed as a 187 position female unshrouded receptacle.

It features a reliable connection with tin-plated brass for enhanced conductivity and corrosion resistance.

The terminal is ideal for use in various electrical and electronic applications where secure connections are crucial.

It suits automotive harnesses, industrial equipment, and home appliance connections.


Insulation Non-Insulated
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 5.59mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 18.8mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 12000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 12000
Plating Tin
Product Length .74
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark II
Tab Length 0.25inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot